Phoenix Contact 1404189 Sensor/Actuator Cable 5m 8-Pin RJ Connector

Image Representative of Range

Phoenix Contact 1404189 Sensor/Actuator Cable 5m 8-Pin RJ Connector

MPN
1404189
EAN-13
4046356681117
Order Code
12-6709
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 1404189 is a sensor/actuator cable featuring 8 RJ pins and a length of 5.00 metres. It is designed for durable and flexible connectivity in automation and control applications. This robust component is ideal for efficiently linking sensors and actuators in industrial environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator cable
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-8P- 5,0-PUR/M 8FS
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot