Phoenix Contact 1407472 NBC-MSX Sensor/Actuator Cable 2m 8 Pins RJ 1 piece

Image Representative of Range

Phoenix Contact 1407472 NBC-MSX Sensor/Actuator Cable 2m 8 Pins RJ 1 piece

MPN
1407472
EAN-13
4046356776691
Order Code
12-6732
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £69.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 1407472 sensor/actuator cable, which is 2.00 metres long and features 8 pins (RJ). This cable is suitable for connecting sensors and actuators, enabling efficient data transmission and power supply in industrial applications. It is typically used in automation systems to ensure reliable connectivity between different components.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type N/A
Coding X
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Misc Attribute NBC-MSX/ 2,0-94F/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot