Phoenix Contact 1407556 Sensor/Actuator Cable 10m CAT5 PROFINET Green PVC

Image Representative of Range

Phoenix Contact 1407556 Sensor/Actuator Cable 10m CAT5 PROFINET Green PVC

MPN
1407556
EAN-13
4046356778602
Order Code
12-6749
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £70.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the 1407556 sensor/actuator cable, featuring a length of 10.00 metres and 4 pins, ideal for connecting sensors and actuators in industrial environments. Its durable construction ensures reliable performance and ease of installation in automation systems. Typical applications involve data transmission and power supply to field devices in industrial machinery or process equipment.
Connector 1 M12
Connector 2 M12
Colour Green
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/10,0-93B/FSD SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot