Phoenix Contact 1415871 Sensor/Actuator Cable 3.00m 3-Pin RJ Connector

Image Representative of Range

Phoenix Contact 1415871 Sensor/Actuator Cable 3.00m 3-Pin RJ Connector

MPN
1415871
EAN-13
4055626054438
Order Code
12-6796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the SAC-3P-3,0-PVC/M 8FS, a 3.00 metre sensor/actuator cable with three pins. This durable cable is used for reliable connections in industrial settings. It is ideal for linking sensors or actuators to control systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator cable
Cable Length 3m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-3P- 3,0-PVC/M 8FS
Nominal Current 4A
Nominal Voltage 48V
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot