Phoenix Contact 1419039 Sensor Cable 5-pin PUR 2m Shielded M12 SPEEDCON

Image Representative of Range

Phoenix Contact 1419039 Sensor Cable 5-pin PUR 2m Shielded M12 SPEEDCON

MPN
1419039
EAN-13
4046356542821
Order Code
12-6800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact manufactures the 1419039 sensor/actuator cable, featuring a length of 2.00 metres and containing 5 pins in an RJ connection. It is designed for use in various automation applications, allowing for reliable data and power transmission between sensors or actuators and controllers. The robust construction ensures durability and performance in industrial environments.
Connector 1 M12
Connector 2 M12
Length 2m
Type Sensor/actuator cable
Cable Length 2m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-5P-MS/ 2,0-923 CAN SCO
Nominal Current 4A
Nominal Voltage 48V AC
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot