Phoenix Contact 1407499 Sensor/actuator Cable 1m 4-pin Green IP67 Shielded

Image Representative of Range

Phoenix Contact 1407499 Sensor/actuator Cable 1m 4-pin Green IP67 Shielded

MPN
1407499
EAN-13
4046356778091
Order Code
12-6740
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £29.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1407499 sensor/actuator cable, which is 1.00 metre long and features four pins (RJ). This data cable is assembled and ideal for connecting sensors and actuators in industrial automation systems. Its robust build ensures reliable signal transmission in demanding environments.
Connector 1 RJ45
Connector 2 M12
Colour Green
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 1,0-93B/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot