Phoenix Contact 1407414 Sensor Actuator Cable 1m CAT5 8-Pin Shielded Blue

Image Representative of Range

Phoenix Contact 1407414 Sensor Actuator Cable 1m CAT5 8-Pin Shielded Blue

MPN
1407414
EAN-13
4046356775366
Order Code
12-6730
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £45.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 1407414 sensor/actuator cable, which is 1.00 metre in length and features 8 pins (RJ). This cable is ideal for connecting sensors and actuators, ensuring reliable signal and power transmission. Suitable for industrial automation applications, it enhances the connectivity and functionality of control systems.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MS/ 1,0-94B/R4AC SCO
Nominal Voltage 30V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot