Phoenix Contact 1455735 Sensor/Actuator Cable 1.5m 4pin RJ 1 pieces

Image Representative of Range

Phoenix Contact 1455735 Sensor/Actuator Cable 1.5m 4pin RJ 1 pieces

MPN
1455735
EAN-13
4046356633567
Order Code
12-6847
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £28.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the sensor/actuator cable SAC-4P-M 8MS/1,5-PUR/M 8FSSH, which is 1.50 metres long and has four pins. It features a durable design suitable for industrial automation applications. This cable is typically used to connect sensors and actuators in various control systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator cable
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P-M 8MS/ 1,5-PUR/M 8FSSH
Nominal Current 4A
Nominal Voltage 48V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot