Phoenix Contact 1407485 Sensor/actuator Cable 5m 8-pin Ethernet CAT 6A

Image Representative of Range

Phoenix Contact 1407485 Sensor/actuator Cable 5m 8-pin Ethernet CAT 6A

MPN
1407485
EAN-13
4046356777643
Order Code
12-6737
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £107.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the 1407485 sensor/actuator cable, featuring 8 RJ pins and a length of 5.00 metres. This cable is commonly used for connecting sensors or actuators in industrial automation systems. Its robust design ensures reliable performance in challenging environments.
Connector 1 M12
Connector 2 M12
Colour Blue
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding X
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Misc Attribute NBC-MSX/ 5,0-94F/MSX SCO
Nominal Voltage 48V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot