Phoenix Contact 1404187 Sensor/Actuator Cable 1.50m 8-Pin RJ45

Image Representative of Range

Phoenix Contact 1404187 Sensor/Actuator Cable 1.50m 8-Pin RJ45

MPN
1404187
EAN-13
4046356681094
Order Code
12-6708
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the 1404187 sensor/actuator cable with a length of 1.50 metres and 8 RJ pins. This durable cable is typically used for connecting sensors and actuators in industrial automation systems. It is designed for reliable performance in demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator cable
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-8P- 1,5-PUR/M 8FS
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot