Phoenix Contact 1407474 Sensor Cable 10m 8-Pin RJ Network NBC-MSX/10.0

Image Representative of Range

Phoenix Contact 1407474 Sensor Cable 10m 8-Pin RJ Network NBC-MSX/10.0

MPN
1407474
EAN-13
4046356776738
Order Code
12-6734
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £116.34 £102.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1407474 sensor/actuator cable, featuring eight pins and a length of 10.00 metres. This cable is robustly designed for reliable data transmission and control in industrial automation systems. It is typically used to connect sensors and actuators to control systems, ensuring accurate and efficient operations.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type N/A
Coding X
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Misc Attribute NBC-MSX/10,0-94F/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot