Phoenix Contact 1404191 Sensor/Actuator Cable 1.50m 8 Pins RJ 1 piece

Image Representative of Range

Phoenix Contact 1404191 Sensor/Actuator Cable 1.50m 8 Pins RJ 1 piece

MPN
1404191
EAN-13
4046356681131
Order Code
12-6710
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the 1404191 sensor/actuator cable, featuring 8 pins and measuring 1.50 metres in length. This durable cable is ideal for connecting sensors and actuators in industrial automation applications. The product is known for its reliability and compatibility with various systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator cable
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-8P- 1,5-PUR/M 8FR
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot