Phoenix Contact 1407495 Sensor/Actuator Cable 1m 4-Pin Shielded M12 IP67

Image Representative of Range

Phoenix Contact 1407495 Sensor/Actuator Cable 1m 4-Pin Shielded M12 IP67

MPN
1407495
EAN-13
4046356777940
Order Code
12-6738
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 15/11/2026

Phoenix Contact manufactures the 1407495 sensor/actuator cable, featuring a length of 1.00 meter with four pins. This versatile cable is well-suited for connecting sensors and actuators in automation systems. It offers reliable signal transmission for industrial applications, ensuring efficient and accurate data processing.
Connector 1 M12
Connector 2 Open cable ends
Colour Green
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 1,0-93B SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot