Phoenix Contact 1407555 Sensor Cable 5m 4-pin CAT5 Shielded M12 IP67 Green

Image Representative of Range

Phoenix Contact 1407555 Sensor Cable 5m 4-pin CAT5 Shielded M12 IP67 Green

MPN
1407555
EAN-13
4046356778596
Order Code
12-6748
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £60.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 1407555 sensor/actuator cable, featuring four pins and a 5.00-meter length. This cable is ideally suited for connecting sensors and actuators in industrial automation systems. It ensures reliable transmission of signals, facilitating efficient and seamless operations in various applications.
Connector 1 M12
Connector 2 M12
Colour Green
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Misc Attribute NBC-MSD/ 5,0-93B/FSD SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot