Phoenix Contact 1415726 Sensor/Actuator Cable 5m 8-Pin RJ

Image Representative of Range

Phoenix Contact 1415726 Sensor/Actuator Cable 5m 8-Pin RJ

MPN
1415726
EAN-13
4055626052489
Order Code
12-6795
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £26.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Phoenix Contact sensor/actuator cable 1415726 is a 5.00-metre long cable with eight pins suitable for connecting sensors or actuators. It is designed with a durable PVC jacket and an M12 female socket for reliable electrical connections. Commonly used in industrial automation, it provides seamless integration for complex machine systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator cable
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuZn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-8P- 5,0-PVC/M12FS
Nominal Current 2A
Nominal Voltage 30V
Number of pins 8
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot