Phoenix Contact 1407377 Sensor/Actuator Cable 2m 4-Pin CAT5 Shielded Blue

Image Representative of Range

Phoenix Contact 1407377 Sensor/Actuator Cable 2m 4-Pin CAT5 Shielded Blue

MPN
1407377
EAN-13
4046356775052
Order Code
12-6728
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £42.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Phoenix Contact manufactures the 1407377 sensor/actuator cable, which is 2.00 metres in length and features 4 pins. It is ideal for use in automation environments requiring reliable connections between sensors and actuators. This robust cable ensures efficient signal transmission while maintaining durability.
Connector 1 M12
Connector 2 M12
Colour Blue
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MSD/ 2,0-93E/MSD SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot