Phoenix Contact 1453889 Sensor/Actuator Cable 5m 5 Pins RJ Connector

Image Representative of Range

Phoenix Contact 1453889 Sensor/Actuator Cable 5m 5 Pins RJ Connector

MPN
1453889
EAN-13
4046356573047
Order Code
12-6841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Phoenix Contact 1453889 is a 5-metre sensor/actuator cable with five pins. It features an M12 female straight socket, suitable for industrial automation applications. This durable cable is ideal for connecting sensors and actuators in various machinery and equipment setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator cable
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-5P- 5,0-PVC/M12FS
Nominal Current 4A
Nominal Voltage 48V
Number of pins 5
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot