Phoenix Contact 1407353 Sensor/Actuator Cable 2m 4-Pin PVC Green Shielded

Image Representative of Range

Phoenix Contact 1407353 Sensor/Actuator Cable 2m 4-Pin PVC Green Shielded

MPN
1407353
EAN-13
4046356774819
Order Code
12-6724
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £38.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Phoenix Contact manufactures the 1407353 sensor/actuator cable, measuring 2.00 metres in length with four RJ pins. It is designed for reliable connectivity in control and automation systems. Typical applications include industrial environments requiring robust signal transmission.
Connector 1 RJ45
Connector 2 M8
Colour Green
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute NBC-M 8MS/ 2,0-93B/R4AC
Nominal Voltage 30V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 1A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot