Phoenix Contact 1407358 Sensor/Actuator Cable 5m 4-pin PUR Blue IP67

Image Representative of Range

Phoenix Contact 1407358 Sensor/Actuator Cable 5m 4-pin PUR Blue IP67

MPN
1407358
EAN-13
4046356774864
Order Code
12-6725
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £37.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1407358 sensor/actuator cable, which is 5.00 metres long and features four RJ pins. This durable cable is designed for reliable data and signal transmission in industrial automation systems. It is ideal for connecting sensors and actuators in various machine control environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Blue
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MSD/ 5,0-93E SCO
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot