Phoenix Contact 1402421 Sensor/Actuator Cable 5m RJ 17 Pins

Image Representative of Range

Phoenix Contact 1402421 Sensor/Actuator Cable 5m RJ 17 Pins

MPN
1402421
EAN-13
4046356615419
Order Code
12-6699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £146.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the sensor/actuator cable 1402421, which is five metres long and has 17 pins. This cable is known for its reliable performance and strong connection properties in industrial applications. It is typically used to connect sensors and actuators in automated systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute SAC-17P-MS/5,0-35T/FS SH SCO
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 17
Permitted cable outer temperature after assembling without vibration -30 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 1.5A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot