Beurer 10379 Beurer BF 990 WIFI Platform Scales White Glass Display |
13-7296
|
|
Despatched within 4 working days - 4 in stock
|
1+ £97.61
Price per unit Ex VAT
|
Bathroom scales |
|
Black |
|
|
|
|
|
|
|
|
|
|
|
Bathroom scales |
|
|
|
Beurer 71005 Bathroom scales Analogue White Platform Scales 120 kg limit |
13-7319
|
|
Despatched within 4 working days - 21 in stock
|
1+ £28.94
Price per unit Ex VAT
|
Bathroom scales |
120kg |
White |
Body Weight |
|
|
(L x W x H) 300 x 270 x 53 mm |
|
Analogue |
53mm |
300mm |
Metal |
|
|
Bathroom scales |
120kg |
|
270mm |
Beurer 73573 BF 410 Bathroom scales digital 200 kg white platform scales |
13-7320
|
|
Despatched within 4 working days - 3 in stock
|
1+ £40.97
Price per unit Ex VAT
|
Bathroom scales |
200kg |
White |
|
|
|
(L x W x H) 350 x 300 x 28 mm |
|
Digital |
28mm |
350mm |
Safety glass |
10 |
AAA battery (3x), included |
Smart bathroom scales |
200kg |
|
300mm |
Beurer 73574 Signature Line bathroom scales Digital 200 kg Black Platform |
13-7321
|
|
Despatched within 4 working days - 13 in stock
|
1+ £36.01
Price per unit Ex VAT
|
Bathroom scales |
200kg |
Black |
|
100g |
|
(L x W x H) 310 x 310 x 28 mm |
|
Digital |
28mm |
310mm |
Safety glass |
10 |
AAA battery (3x), included |
Smart bathroom scales |
200kg |
|
310mm |
Beurer 73575 BF 400 bathroom scales Digital White platform 200 kg range |
13-7322
|
|
Despatched same day - 1 in stockBack-order availability date - 04/11/2026
|
1+ £42.37
Price per unit Ex VAT
|
Bathroom scales |
200kg |
White |
|
|
|
(L x W x H) 310 x 310 x 28 mm |
|
Digital |
28mm |
310mm |
Safety glass |
10 |
AAA battery (3x), included |
Smart bathroom scales |
200kg |
|
310mm |
Beurer 73576 Signature Line Bathroom Scales Digital Black Platform 200kg |
13-7323
|
|
Despatched within 4 working days - 4 in stock
|
1+ £39.36
Price per unit Ex VAT
|
Bathroom scales |
200kg |
Black |
Body Weight |
|
|
(L x W x H) 310 x 310 x 28 mm |
|
Digital |
28mm |
310mm |
Safety glass |
|
AAA battery (3x), included |
Bathroom scales |
200kg |
|
310mm |
Beurer 73579 Signature Line Bathroom scales Digital White 200 kg range |
13-7324
|
|
Despatched within 4 working days - 6 in stock
|
1+ £29.52
Price per unit Ex VAT
|
Bathroom scales |
200kg |
White |
Body Weight |
|
|
(L x W x H) 310 x 310 x 28 mm |
|
Digital |
28mm |
310mm |
Safety glass |
|
AAA battery (3x), included |
Bathroom scales |
200kg |
2.56 |
310mm |
Beurer 73582 GS 405 Digital Bathroom Scales 200 kg platform weight range |
13-7325
|
|
Despatched within 4 working days - 18 in stock
|
1+ £47.19
Price per unit Ex VAT
|
Bathroom scales |
200kg |
Multicolour |
Body Weight |
|
|
(L x W x H) 350 x 300 x 28 mm |
|
Digital |
28mm |
350mm |
Safety glass |
|
AAA battery (3x), included |
Bathroom scales |
200kg |
|
300mm |
Beurer 74110 Bathroom scales Digital 180kg Platform Scales |
13-7326
|
|
Despatched within 4 working days - 4 in stock
|
1+ £34.44
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Multicolour |
Body Weight |
|
|
(L x W x H) 345 x 340 x 35 mm |
|
Digital |
35mm |
345mm |
Safety glass |
|
AAA battery (2x), included |
Bathroom scales |
180kg |
2.34 |
340mm |
Beurer 748.17 Bathroom scales Black/Silver 150 kg max weight Digital |
13-7327
|
|
Despatched within 4 working days - 6 in stock
|
1+ £31.43
Price per unit Ex VAT
|
Smart bathroom scales |
150kg |
Black, Silver |
Body Weight |
|
|
(L x W x H) 320 x 320 x 25 mm |
|
Digital |
25mm |
320mm |
Safety glass |
10 |
AAA battery (4x), included |
Smart bathroom scales |
150kg |
|
320mm |
Beurer 74812 BF 105 Diagnostic Scale Smart bathroom scales Digital 180 kg |
13-7328
|
|
Back order - 134 availableBack-order availability date - 28/11/2026
|
1+ £116.09
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Black |
|
0.1% for body fat, water and muscle content, 100g for Weight and bone mass |
|
(L x W x H) 33 x 33 x 4 cm |
|
Digital |
4cm |
33cm |
|
|
1.5 V / DC |
Smart bathroom scales |
180kg |
2.06kg |
33cm |
Beurer 74816 BF 195 Scales Digital Weight range 180 kg Platform Scales |
13-7329
|
|
|
1+ £34.73
Price per unit Ex VAT
|
Smart bathroom scales |
180kg |
|
|
|
|
(L x W x H) 310 x 310 x 23 mm |
|
Digital |
23mm |
310mm |
Safety glass |
10 |
CR 2032 button cell (2x), included |
Smart bathroom scales |
180kg |
|
310mm |
Beurer 74860 BF 1000 Smart bathroom scales Digital weight range 200 kg |
13-7330
|
|
Back order - 22 availableBack-order availability date - 28/11/2026
|
1+ £300.95
Price per unit Ex VAT
|
Bathroom scales |
200kg |
|
|
100g |
|
(L x W x H) 380 x 390 x 1000 mm |
Bluetooth |
Digital |
1000mm |
380mm |
Safety glass |
11 |
AAA battery (4x), included |
Smart bathroom scales |
200kg |
|
390mm |
Beurer 74909 BF180 Smart bathroom scales Digital Black Weight range 180 kg |
13-7331
|
|
Despatched within 4 working days - 22 in stock
|
1+ £27.92
Price per unit Ex VAT
|
Smart bathroom scales |
180kg |
Black |
Body Weight |
|
|
(L x W x H) 300 x 300 x 190 mm |
|
Digital |
190mm |
300mm |
Safety glass |
10 |
Battery |
Smart bathroom scales |
180kg |
|
300mm |
Beurer 74911 BF 950 BT Smart bathroom scales White Digital Weight 180 kg |
13-7332
|
|
|
1+ £39.37
Price per unit Ex VAT
|
Bathroom scales |
180kg |
White |
|
|
|
(L x W x H) 320 x 320 x 24 mm |
Bluetooth |
Digital |
24mm |
320mm |
Safety glass |
8 |
AAA battery (4x), included |
Smart bathroom scales |
180kg |
|
320mm |
Beurer 74938 Smart bathroom scales Digital Weight range 180kg Platform Scales |
13-7333
|
|
Despatched within 4 working days - 13 in stock
|
1+ £42.78
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Black |
|
|
|
(L x W x H) 300 x 300 x 25 mm |
Bluetooth |
Digital |
25mm |
300mm |
Safety glass |
8 |
AAA battery (3x), included |
Smart bathroom scales |
180kg |
|
300mm |
Beurer 75415 Beurer PS 240 Bathroom scales Digital Soft Grip 180 kg |
13-7334
|
|
Despatched within 4 working days - 7 in stock
|
1+ £36.12
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Multicolour |
Body Weight |
|
|
(L x W x H) 300 x 300 x 21 mm |
|
Digital |
21mm |
300mm |
Safety glass |
|
AAA battery (3x), included |
Bathroom scales |
180kg |
|
300mm |
Beurer 75653 GS 215 Bathroom scales Digital 180kg Glass Multi-colour |
13-7335
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.96
Price per unit Ex VAT
|
Bathroom scales |
180kg |
|
Body Weight |
|
|
(L x W x H) 300 x 300 x 21 mm |
|
Digital |
21mm |
300mm |
Safety glass |
|
AAA batteries (3x) |
Bathroom scales |
180kg |
|
300mm |
Beurer 75654 Bathroom scales digital 180 kg glass multi-colour platform |
13-7336
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.96
Price per unit Ex VAT
|
Bathroom scales |
180kg |
|
Body Weight |
|
|
(L x W x H) 300 x 300 x 21 mm |
|
Digital |
21mm |
300mm |
Safety glass |
|
AAA battery (3x), included |
Bathroom scales |
180kg |
|
300mm |
Beurer 75663 GS 206 Squares Bathroom scales digital weight range 150 kg |
13-7337
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.96
Price per unit Ex VAT
|
Bathroom scales |
150kg |
Silver |
Body Weight |
|
|
(L x W x H) 300 x 300 x 19 mm |
|
Digital |
19mm |
300mm |
Safety glass |
|
CR 2032 button cell (2x), included |
Bathroom scales |
150kg |
|
300mm |
Beurer 75731 GS280 Bathroom scales Digital 180 kg range Black Platform Scales |
13-7338
|
|
Back order - 6 availableBack-order availability date - 28/11/2026
|
1+ £26.87
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Black |
Body Weight |
|
|
(L x W x H) 300 x 300 x 24 mm |
|
Digital |
24mm |
300mm |
Safety glass |
10 |
CR 2032 button cell (2x), included |
Bathroom scales |
180kg |
|
300mm |
Beurer 75732 Bathroom scales Digital 150 kg Black Platform Scales |
13-7339
|
|
Despatched within 4 working days - 19 in stock
|
1+ £30.82
Price per unit Ex VAT
|
Bathroom scales |
150kg |
Black |
Body Weight |
|
|
(L x W x H) 300 x 300 x 21 mm |
|
Digital |
21mm |
300mm |
Safety glass |
|
AAA battery (3x), included |
Bathroom scales |
150kg |
|
300mm |
Beurer 75733 Bathroom scales Digital White Weight range 180 kg Platform |
13-7340
|
|
|
1+ £25.19
Price per unit Ex VAT
|
Bathroom scales |
180kg |
White |
Body Weight |
|
|
(L x W x H) 300 x 300 x 24 mm |
|
Digital |
24mm |
300mm |
Safety glass |
|
|
Bathroom scales |
180kg |
1.5kg |
300mm |
Beurer 76006 Bathroom scales Digital White Bluetooth Weight 200 kg max |
13-7342
|
|
|
1+ £61.37
Price per unit Ex VAT
|
Bathroom scales |
200kg |
White |
Body Weight |
|
|
(L x W x H) 310 x 310 x 28 mm |
Bluetooth |
Digital |
28mm |
310mm |
Safety glass |
8 |
AAA battery (3x), included |
Bathroom scales |
200kg |
2.1kg |
310mm |
Beurer 76007 BF 915 Digital Bathroom Scales Bluetooth Black 200 kg Range |
13-7343
|
|
Despatched within 4 working days - 4 in stock
|
1+ £63.97
Price per unit Ex VAT
|
Bathroom scales |
200kg |
Black |
Body Weight |
|
|
(L x W x H) 350 x 300 x 28 mm |
Bluetooth |
Digital |
28mm |
350mm |
Safety glass |
8 |
AAA battery (3x), included |
Bathroom scales |
200kg |
2.1kg |
300mm |
Beurer 76008 BF 880 WiFi bathroom scales digital black 180 kg capacity |
13-7344
|
|
Despatched within 4 working days - 3 in stock
|
1+ £49.21
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Black |
|
|
|
(L x W x H) 300 x 300 x 27 mm |
|
Digital |
27mm |
300mm |
Safety glass |
8 |
AA battery (3x), included |
Smart bathroom scales |
180kg |
1.7kg |
300mm |
Beurer 76009 BF 980 WIFI Smart bathroom scales Black Weight range 180 kg |
13-7345
|
|
Back order - 14 availableBack-order availability date - 28/11/2026
|
1+ £73.26
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Black |
Body Weight |
|
8 |
(L x W x H) 300 x 350 x 26 mm |
Wi-Fi |
Digital |
26mm |
300mm |
Safety glass |
|
Rechargeable battery |
Smart bathroom scales |
180kg |
2.2kg |
350mm |
Beurer 76011 Smart bathroom scales 180 kg Black Bluetooth Platform Scales |
13-7346
|
|
Despatched within 4 working days - 60 in stock
|
1+ £34.73
Price per unit Ex VAT
|
Bathroom scales |
180kg |
Black |
|
100g |
|
(L x W) 300 mm x 300 mm |
Bluetooth |
Digital |
|
300mm |
Safety glass |
8 |
AA rechargeable battery (3x), included |
Smart bathroom scales |
180kg |
|
300mm |
Beurer 956.05 Baby scales Digital Platform Yellow White 20 kg |
13-7347
|
|
Available to back orderBack order, lead time 8 days
|
1+ £50.75
Price per unit Ex VAT
|
Baby scales |
20kg |
White, Yellow |
|
5g |
|
(L x W x H) 310 x 550 x 53 mm |
|
Digital |
53mm |
310mm |
|
1 |
AA battery (2x), included |
Baby scales |
20kg |
2kg |
550mm |