Beurer 73582 GS 405 Digital Bathroom Scales 200 kg platform weight range

MPN
73582
Brand
Beurer
EAN-13
4211125735821
Order Code
13-7325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £47.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Beurer 73582 GS 405 Digital Bathroom Scales offer a robust and precise measurement solution with a maximum weight capacity of 200 kg. As part of Beurer's Signature Line, these platform scales are designed for accurate personal weight measurement, utilising advanced digital sensor technology for enhanced reliability. The scales operate efficiently in both domestic and lightweight commercial environments where precise weight monitoring is essential. The Beurer 73582 provides a high standard of engineering excellence, making it suitable for health sectors where repeated and dependable readings are crucial. Featuring a clear, ergonomically designed interface, it ensures ease of use while maintaining structural integrity and accuracy over extended periods of operation.
Type Bathroom scales
Weighing Capacity 200kg
Body Analyser Functions Body Weight
Colour Multicolour
Dimensions (L x W x H) 350 x 300 x 28 mm
Display Digital
Height 28mm
Length 350mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 200kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot