Beurer 75653 GS 215 Bathroom scales Digital 180kg Glass Multi-colour

MPN
75653
Brand
Beurer
EAN-13
4211125756536
Order Code
13-7335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £27.01 £22.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Beurer 75653 GS 215 Rome bathroom scales are a high-precision set of platform scales designed to accurately measure weight up to 180 kg. Constructed from durable glass, these digital scales feature a multi-colour design and advanced sensor technology to ensure reliability and accuracy in domestic environments. The scales are engineered for ease of use with straightforward operation, and the digital display provides clear readings for users. Typical applications include monitoring body weight in home settings or integration into facilities where accurate and regular weight assessments are required, such as health clubs or medical practices.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Dimensions (L x W x H) 300 x 300 x 21 mm
Display Digital
Height 21mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA batteries (3x)
Product Type Bathroom scales
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot