Beurer 74110 Bathroom scales Digital 180kg Platform Scales

MPN
74110
Brand
Beurer
EAN-13
4211125741105
Order Code
13-7326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £40.52 £34.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Beurer 74110 is a digital bathroom scale engineered for precise weight measurement, characterised by its durable platform design and accommodating a maximum capacity of 180 kg. Known as the Beurer PS 25, this single-unit scale is designed for both residential and professional health environments where accurate body weight assessment is required. The robust construction and straightforward digital interface ensure reliable performance, making it suitable for use in healthcare facilities, fitness centres, and personal wellness monitoring contexts.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Multicolour
Dimensions (L x W x H) 345 x 340 x 35 mm
Display Digital
Height 35mm
Length 345mm
Material (tread) Safety glass
Power Supply AAA battery (2x), included
Product Type Bathroom scales
Weight 2.34
Weight Range 180kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot