Beurer 76011 Smart bathroom scales 180 kg Black Bluetooth Platform Scales

MPN
76011
Brand
Beurer
EAN-13
4211125760113
Order Code
13-7346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £34.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Beurer 76011, referred to as the BF 500, is a sophisticated set of platform scales designed to measure up to 180 kg with a high precision. These smart bathroom scales are equipped with Bluetooth capabilities, allowing for seamless data transmission and tracking via compatible devices. The sleek black design integrates well into modern bathroom aesthetics while maintaining robust functionality for a range of weight monitoring applications. Typically utilised in both personal and professional settings, such as health and fitness environments, the BF 500 provides accurate digital readings essential for detailed weight analysis and health assessments. The integration of smart features enhances user convenience by enabling long-term data collection and monitoring for better health management.
Type Bathroom scales
Weighing Capacity 180kg
Accuracy 100g
Colour Black
Data transfer Bluetooth
Dimensions (L x W) 300 mm x 300 mm
Display Digital
Length 300mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AA rechargeable battery (3x), included
Product Type Smart bathroom scales
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot