Beurer 75732 Bathroom scales Digital 150 kg Black Platform Scales

MPN
75732
Brand
Beurer
EAN-13
4211125757328
Order Code
13-7339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £30.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Beurer 75732 is the manufacturer's part number for the GS235 platform bathroom scales, identified by barcode 04211125757328. This device is engineered to accommodate a maximum weight capacity of 150 kg, making it suitable for a wide range of personal and general use applications where weight measurement is required. Constructed with a robust black platform, the scale offers a reliable interface for accurate digital readings, beneficial for health assessments or any situation demanding precise mass quantification. Its straightforward design lends itself well to home environments, fitness centres, or other professional settings where monitoring body weight is crucial.
Type Bathroom scales
Weighing Capacity 150kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W x H) 300 x 300 x 21 mm
Display Digital
Height 21mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 150kg
Width 300mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot