Beurer 76009 BF 980 WIFI Smart bathroom scales Black Weight range 180 kg

MPN
76009
Brand
Beurer
EAN-13
4211125760090
Order Code
13-7345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £86.19 £73.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/11/2026

Beurer 76009 is a high-precision platform scale model, the BF 980 WIFI Smart bathroom scales, designed for a weight range of up to 180 kg. This sophisticated device features WiFi connectivity, allowing seamless integration and data transfer with compatible health and fitness applications to aid in tracking weight management. Its robust and elegant black design is engineered to provide accurate measurements, making it suitable for both personal use and professional applications in health and wellness facilities. With its capability to measure and record essential body metrics, the scale provides valuable data that supports engineering and healthcare analysis, contributing to research and development in personal health technology.
Type Bathroom scales
Weighing Capacity 180kg
Automatic identity recognition 8
Body Analyser Functions Body Weight
Colour Black
Data transfer Wi-Fi
Dimensions (L x W x H) 300 x 350 x 26 mm
Display Digital
Height 26mm
Length 300mm
Material (tread) Safety glass
Power Supply Rechargeable battery
Product Type Smart bathroom scales
Weight 2.2kg
Weight Range 180kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot