Beurer 76007 BF 915 Digital Bathroom Scales Bluetooth Black 200 kg Range

MPN
76007
Brand
Beurer
EAN-13
4211125760076
Order Code
13-7343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £75.26 £63.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Beurer 76007 is a model of digital bathroom scales designed to support a maximum weight capacity of 200 kg. As a platform scale, the BF 915 model integrates Bluetooth connectivity, allowing for synchronisation with compatible devices for enhanced data tracking and analysis. The scale's precision and digital interface make it suitable for both personal health monitoring and professional environments where accurate weight measurement and data logging are required. Fabricated to meet rigorous engineering standards, these scales serve as reliable tools for applications that demand precision and endurance, such as healthcare facilities and fitness centres.
Type Bathroom scales
Weighing Capacity 200kg
Body Analyser Functions Body Weight
Colour Black
Data transfer Bluetooth
Dimensions (L x W x H) 350 x 300 x 28 mm
Display Digital
Height 28mm
Length 350mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight 2.1kg
Weight Range 200kg
Width 300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot