Beurer 71005 Bathroom scales Analogue White Platform Scales 120 kg limit

MPN
71005
Brand
Beurer
EAN-13
4211125710057
Order Code
13-7319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Beurer's part number 71005 refers to a reliable and functional set of analogue bathroom scales designed for precise weight measurement in domestic settings. These platform scales support a maximum weight limit of 120 kilograms, making them suitable for a variety of users. The scales feature a robust white platform that provides stability and ease of use. While primarily intended for household or personal health monitoring, they can also be utilised in environments that require consistent weight tracking, such as health and wellness facilities. The Beurer 71005 model, known as MS 01, offers a straightforward and durable solution for everyday weight management needs.
Type Bathroom scales
Weighing Capacity 120kg
Body Analyser Functions Body Weight
Colour White
Dimensions (L x W x H) 300 x 270 x 53 mm
Display Analogue
Height 53mm
Length 300mm
Material (tread) Metal
Product Type Bathroom scales
Weight Range 120kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot