Beurer 74812 BF 105 Diagnostic Scale Smart bathroom scales Digital 180 kg

MPN
74812
Brand
Beurer
EAN-13
4211125748128
Order Code
13-7328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £116.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 134 availableBack-order availability date - 28/11/2026

Beurer 74812 BF 105 Body Complete Diagnostic Scale is a highly accurate set of platform scales designed for precise weight measurement and body analysis. With a digital weight range capability of up to 180 kg, these smart bathroom scales employ advanced sensing technology to provide users with detailed information about their body metrics. The device offers a comprehensive assessment of body fat, muscle mass, bone mass, and other vital health indicators, making it suitable for engineering applications where accurate personal health monitoring is required. Ideal for use in healthcare environments, medical research facilities, or fitness centres, the scales facilitate detailed trend analysis and health evaluation over time. Crafted with a user-focused interface, the Beurer BF 105 ensures reliable data accuracy and seamless integration with personal health tracking systems.
Type Bathroom scales
Weighing Capacity 180kg
Accuracy 0.1% for body fat, water and muscle content, 100g for Weight and bone mass
Colour Black
Dimensions (L x W x H) 33 x 33 x 4 cm
Display Digital
Height 4cm
Length 33cm
Power Supply 1.5 V / DC
Product Type Smart bathroom scales
Weight 2.06kg
Weight Range 180kg
Width 33cm

Reviews

Be the first to submit a review

Trustpilot