Beurer 74860 BF 1000 Smart bathroom scales Digital weight range 200 kg

MPN
74860
Brand
Beurer
EAN-13
4211125748609
Order Code
13-7330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £300.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 28/11/2026

Beurer 74860 refers to the BF 1000 Super Precision BT, a sophisticated set of platform scales engineered for precise measurement applications in personal health monitoring. This product accommodates a digital weight range up to 200 kg, making it suitable for various users. Integrated with advanced Bluetooth technology, these scales enable seamless data transfer to compatible devices, facilitating comprehensive health tracking. Typical engineering applications include development and testing in the design of ergonomic health-monitoring solutions and in laboratories where precise weight measurement is critical. The product's robust design and precision make it a valuable tool for engineers seeking to integrate health metrics into broader analytical systems.
Type Bathroom scales
Weighing Capacity 200kg
Accuracy 100g
Data transfer Bluetooth
Dimensions (L x W x H) 380 x 390 x 1000 mm
Display Digital
Height 1000mm
Length 380mm
Material (tread) Safety glass
Memory Slots 11
Power Supply AAA battery (4x), included
Product Type Smart bathroom scales
Weight Range 200kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot