Beurer 74816 BF 195 Scales Digital Weight range 180 kg Platform Scales

MPN
74816
Brand
Beurer
EAN-13
4211125748166
Order Code
13-7329
Country of Origin
China
View Full Product Range (29)

Discontinued


Beurer 74816 BF 195 platform scales are precision instruments designed for accurate weight measurement up to a maximum capacity of 180 kilograms. These smart bathroom scales are engineered with a large, easy-to-read LCD display for clear visibility of weight readings, making them suitable for both personal and clinical use where reliable data collection is imperative. Constructed for robustness, the scales incorporate a slim design and non-slip surface, ensuring stability and safety during use. Typically applied in settings requiring precise body weight monitoring, these scales are ideal for health and fitness assessments, clinical diagnostics, and personal health tracking. The Beurer BF 195 scales are part of a line of products prioritising measurement accuracy and user-friendly operation.
Type Smart bathroom scales
Weighing Capacity 180kg
Dimensions (L x W x H) 310 x 310 x 23 mm
Display Digital
Height 23mm
Length 310mm
Material (tread) Safety glass
Memory Slots 10
Power Supply CR 2032 button cell (2x), included
Product Type Smart bathroom scales
Weight Range 180kg
Width 310mm

Trustpilot