Beurer 75731 GS280 Bathroom scales Digital 180 kg range Black Platform Scales

MPN
75731
Brand
Beurer
EAN-13
4211125757311
Order Code
13-7338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £31.61 £26.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/11/2026

Beurer presents the 75731 GS280 Bathroom Scales, a digital platform scale designed to measure weights up to 180 kilograms with high precision. The GS280 features a sleek, black design that not only complements modern bathroom aesthetics but also offers a robust platform for reliable weight measurement. Engineered for accuracy, this scale utilises sophisticated digital sensors to provide consistent readings, an essential feature for applications requiring precise weight tracking in both personal and clinical settings. Built with user convenience in mind, the GS280 operates efficiently in varied environmental conditions commonly found in domestic bathrooms. As a durable and dependable measurement tool, it serves engineers and designers focusing on health-related product development and quality control.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W x H) 300 x 300 x 24 mm
Display Digital
Height 24mm
Length 300mm
Material (tread) Safety glass
Memory Slots 10
Power Supply CR 2032 button cell (2x), included
Product Type Bathroom scales
Weight Range 180kg
Width 300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot