Beurer 74909 BF180 Smart bathroom scales Digital Black Weight range 180 kg

MPN
74909
Brand
Beurer
EAN-13
4211125749095
Order Code
13-7331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Beurer 74909 describes a set of digital platform scales, specifically designed for bathroom environments. These smart scales, also known by the alternate description "Beurer 74909 Smart bathroom scales," accommodate a weight range of up to 180 kg, making them suitable for a wide variety of personal health assessments. Featuring a contemporary black design, they are equipped with precise weight measurement capabilities, essential for health monitoring and management. The BF180 model ensures accurate and reliable readings, facilitated by advanced sensor technology. These scales are typically utilised in residential settings for personal use, but they may also find application in medical and fitness facilities where weight monitoring is necessary.
Type Smart bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W x H) 300 x 300 x 190 mm
Display Digital
Height 190mm
Length 300mm
Material (tread) Safety glass
Memory Slots 10
Power Supply Battery
Product Type Smart bathroom scales
Weight Range 180kg
Width 300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot