Beurer 74938 Smart bathroom scales Digital Weight range 180kg Platform Scales

MPN
74938
Brand
Beurer
EAN-13
4211125749385
Order Code
13-7333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £50.33 £42.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Beurer 74938, also referred to as BF 720 BT, features as a digital smart bathroom scale designed for precise weight measurement with a maximum capacity of 180 kg. Operating as a platform scale, this device integrates advanced technology enabling connectivity and data synchronisation via Bluetooth, which allows users to effortlessly track weight changes over time through compatible applications. This model is equipped with a sleek platform and provides reliable performance suitable for residential use, health monitoring, and fitness applications, offering engineers insight into efficient designs for user data integration and hardware interface solutions. It's a singular unit designed for consistent, accurate readings with a focus on simplicity in user interaction and data utility.
Type Bathroom scales
Weighing Capacity 180kg
Colour Black
Data transfer Bluetooth
Dimensions (L x W x H) 300 x 300 x 25 mm
Display Digital
Height 25mm
Length 300mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AAA battery (3x), included
Product Type Smart bathroom scales
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot