Beurer 75733 Bathroom scales Digital White Weight range 180 kg Platform

MPN
75733
Brand
Beurer
EAN-13
4211125757335
Order Code
13-7340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Beurer 75733 is a precision-engineered platform scale designed for accurate weight measurement with a maximum weight capacity of 180 kg. Crafted with high-quality materials, this digital scale features a sleek white platform that complements various bathroom aesthetics. The model GS 225 offers reliable performance and easy readability, making it suitable for both domestic and clinical settings where precise weight monitoring is essential. Engineers might utilise this device in settings where weight tracking is crucial, such as health and fitness facilities or in the design of home automation systems that incorporate health monitoring features. With its blend of functionality and design, the Beurer 75733 is an exemplary model in the realm of digital bathroom scales.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour White
Dimensions (L x W x H) 300 x 300 x 24 mm
Display Digital
Height 24mm
Length 300mm
Material (tread) Safety glass
Product Type Bathroom scales
Weight 1.5kg
Weight Range 180kg
Width 300mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot