Beurer 75663 GS 206 Squares Bathroom scales digital weight range 150 kg

MPN
75663
Brand
Beurer
EAN-13
4211125756635
Order Code
13-7337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £27.01 £22.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Beurer 75663 GS 206 Squares bathroom scales are a type of platform scales designed for precise weight measurement. With a weight capacity of up to 150 kilograms, these scales offer reliable performance for everyday use. The GS 206 model features a sleek design with a square pattern, combining both functionality and aesthetic appeal. Typical applications for this product include personal health monitoring and integration into healthcare environments, where accurate weight measurement is essential. The unit is constructed to provide consistent results while maintaining durability over time.
Type Bathroom scales
Weighing Capacity 150kg
Body Analyser Functions Body Weight
Colour Silver
Dimensions (L x W x H) 300 x 300 x 19 mm
Display Digital
Height 19mm
Length 300mm
Material (tread) Safety glass
Power Supply CR 2032 button cell (2x), included
Product Type Bathroom scales
Weight Range 150kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot