Beurer 73573 BF 410 Bathroom scales digital 200 kg white platform scales

MPN
73573
Brand
Beurer
EAN-13
4211125735739
Order Code
13-7320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £48.20 £40.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Beurer 73573 BF 410 Signature Line bathroom scales are precision digital platform scales designed for both residential and clinical settings where precise body weight measurements are critical. The white platform scales can accurately measure up to 200 kg, making them suitable for a wide range of users. These smart bathroom scales are equipped with advanced technology to provide precise and reliable readings, contributing to their effectiveness in health monitoring applications. The robust design ensures stability and accuracy, thereby making them an essential tool in healthcare facilities and fitness centres where consistent weight tracking is important.
Type Bathroom scales
Weighing Capacity 200kg
Colour White
Dimensions (L x W x H) 350 x 300 x 28 mm
Display Digital
Height 28mm
Length 350mm
Material (tread) Safety glass
Memory Slots 10
Power Supply AAA battery (3x), included
Product Type Smart bathroom scales
Weight Range 200kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot