Beurer 73574 Signature Line bathroom scales Digital 200 kg Black Platform

MPN
73574
Brand
Beurer
EAN-13
4211125735746
Order Code
13-7321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £42.37 £36.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Beurer 73574 BF 400 Signature Line bathroom scales are designed as platform scales with a digital weight range capability up to 200 kg. The product features a sleek black design and integrates smart technology for precise weight measurements, making it ideal for both residential and light industrial applications where accurate weight tracking is essential. Engineered for durability and consistent performance, these scales utilise advanced sensors to ensure reliable readings. They are suitable for use in health and wellness environments, fitness establishments, and personal bathroom settings, providing users with dependable functionality across various contexts.
Type Bathroom scales
Weighing Capacity 200kg
Accuracy 100g
Colour Black
Dimensions (L x W x H) 310 x 310 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Memory Slots 10
Power Supply AAA battery (3x), included
Product Type Smart bathroom scales
Weight Range 200kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot