Beurer 73575 BF 400 bathroom scales Digital White platform 200 kg range

MPN
73575
Brand
Beurer
EAN-13
4211125735753
Order Code
13-7322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £42.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/11/2026

Beurer's Part Number 73575 refers to the BF 400, a digital platform bathroom scale within the Signature Line series. Engineered with a robust capacity to accurately measure up to 200 kilograms, the scale features a precise digital display that ensures clear readability of weight measurements, making it suitable for both personal and clinical environments. Its durable white platform is constructed for stability and longevity, aligning with Beurer's commitment to quality. This smart bathroom scale integrates seamlessly into health monitoring systems, allowing users to track weight changes meticulously. Engineered for precision, the BF 400 serves as a reliable tool for fitness professionals and healthcare practitioners aiming to monitor and analyse weight-related data.
Type Bathroom scales
Weighing Capacity 200kg
Colour White
Dimensions (L x W x H) 310 x 310 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Memory Slots 10
Power Supply AAA battery (3x), included
Product Type Smart bathroom scales
Weight Range 200kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot