Beurer 75654 Bathroom scales digital 180 kg glass multi-colour platform

MPN
75654
Brand
Beurer
EAN-13
4211125756543
Order Code
13-7336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £27.01 £22.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Beurer 75654 is a digital bathroom scale known by the designation GS 215 San Francisco, engineered to accommodate weight measurements up to 180 kg. This platform scale features a robust glass multi-colour platform designed to enhance accuracy and stability, making it an ideal choice for precise weight monitoring in domestic environments. Employing advanced digital sensors, it provides reliable readings essential for health management, and its design facilitates integration into modern bathroom settings. Given its high capacity and precision, it is often utilised in environments where accurate weight tracking is critical, such as personal health assessments and fitness programmes.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Dimensions (L x W x H) 300 x 300 x 21 mm
Display Digital
Height 21mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot