Beurer 76006 Bathroom scales Digital White Bluetooth Weight 200 kg max

MPN
76006
Brand
Beurer
EAN-13
4211125760069
Order Code
13-7342
Country of Origin
China
View Full Product Range (29)

Discontinued


Beurer 76006 are digital bathroom scales designed with advanced capabilities to measure body weight up to a maximum capacity of 200 kg. These platform scales, also known by the model BF 405, feature Bluetooth connectivity, allowing seamless transfer of recorded measurement data to complementary devices for further analysis and tracking. Engineered for precision, the Beurer 76006 scales provide reliable weight readings, making them suitable for use in both residential and professional environments where consistent weight monitoring is necessary, such as in healthcare facilities and fitness centres. The scales are constructed to deliver accurate performance while maintaining ease of use and integration with modern health management technologies.
Type Bathroom scales
Weighing Capacity 200kg
Body Analyser Functions Body Weight
Colour White
Data transfer Bluetooth
Dimensions (L x W x H) 310 x 310 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight 2.1kg
Weight Range 200kg
Width 310mm

Trustpilot