Beurer 748.17 Bathroom scales Black/Silver 150 kg max weight Digital

MPN
748.17
Brand
Beurer
EAN-13
4211125748173
Order Code
13-7327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £36.98 £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Beurer 748.17 bathroom scales, Beurer BF LE Diagnostic Scale, are precision-engineered digital platform scales designed to measure body weight accurately up to a maximum capacity of 150 kg. These scales feature a sleek black and silver finish, combining robust construction with advanced digital technology to ensure reliable performance in various environments, from public facilities to personal home use. Each unit incorporates a high-precision sensor system that effectively translates physical pressure into digital readings, making it suitable for both consumer weight management and healthcare monitoring applications. The design prioritises user safety and longevity, providing a stable platform for daily use while offering seamless integration with broader health data platforms, if required.
Type Smart bathroom scales
Weighing Capacity 150kg
Body Analyser Functions Body Weight
Colour Black, Silver
Dimensions (L x W x H) 320 x 320 x 25 mm
Display Digital
Height 25mm
Length 320mm
Material (tread) Safety glass
Memory Slots 10
Power Supply AAA battery (4x), included
Product Type Smart bathroom scales
Weight Range 150kg
Width 320mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot