Beurer 76008 BF 880 WiFi bathroom scales digital black 180 kg capacity

MPN
76008
Brand
Beurer
EAN-13
4211125760083
Order Code
13-7344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £57.90 £49.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Beurer 76008 is a robust example of the BF 880 WiFi bathroom scales, designed to accommodate a maximum weight capacity of 180 kg. These platform scales combine precise digital measurement technology with integrated WiFi capabilities, allowing for seamless data tracking through connected smart devices. Engineered for reliability and accuracy, the scales are ideal for use in personal health monitoring as well as clinical environments where consistent weight measurement is crucial. The single unit construction ensures durability and stability during use, making it a practical solution for both household and professional settings. As a key component in health management systems, these scales facilitate essential data collection for fitness assessments and medical evaluations.
Type Bathroom scales
Weighing Capacity 180kg
Colour Black
Dimensions (L x W x H) 300 x 300 x 27 mm
Display Digital
Height 27mm
Length 300mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AA battery (3x), included
Product Type Smart bathroom scales
Weight 1.7kg
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot