Beurer 74911 BF 950 BT Smart bathroom scales White Digital Weight 180 kg

Image Representative of Range

Beurer 74911 BF 950 BT Smart bathroom scales White Digital Weight 180 kg

MPN
74911
Brand
Beurer
EAN-13
4211125749118
Order Code
13-7332
Country of Origin
China
View Full Product Range (29)

Discontinued


Beurer 74911 parts these smart bathroom scales, known as the BF 950 BT, is a precise platform scale designed for domestic use. With a maximum weight capacity of 180 kg, the device is engineered to provide digital weight measurements with high accuracy. The scale connects via Bluetooth, offering integration capabilities with health monitoring apps, making it a suitable tool for individuals tracking health metrics. The accurate weight readings and connectivity features of the BF 950 BT find applications in household settings, where consistent weight monitoring is critical for personal health management. The smart scales are provided in a single piece, manufactured in a visually appealing white finish, suitable for modern bathroom environments.
Type Bathroom scales
Weighing Capacity 180kg
Colour White
Data transfer Bluetooth
Dimensions (L x W x H) 320 x 320 x 24 mm
Display Digital
Height 24mm
Length 320mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AAA battery (4x), included
Product Type Smart bathroom scales
Weight Range 180kg
Width 320mm

Trustpilot