Beurer 73576 Signature Line Bathroom Scales Digital Black Platform 200kg

MPN
73576
Brand
Beurer
EAN-13
4211125735760
Order Code
13-7323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £46.31 £39.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Beurer 73576 GS 410 Signature Line bathroom scales offer a precise and durable solution for personal weight measurement with a maximum capacity of 200 kilograms. This digital platform scale features a sleek black design, providing an unobtrusive yet sophisticated aesthetic suitable for modern bathroom environments. The scales are engineered for accuracy, incorporating precise sensors that deliver consistent readings crucial for health monitoring applications. Commonly utilised in residential settings as well as gyms and healthcare facilities, these scales ensure reliable performance. The robust construction and elegant design make them a suitable choice for environments where both accuracy and style are of paramount importance.
Type Bathroom scales
Weighing Capacity 200kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W x H) 310 x 310 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 200kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot