Beurer 956.05 Baby scales Digital Platform Yellow White 20 kg

MPN
956.05
Brand
Beurer
EAN-13
4211125956059
Order Code
13-7347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £59.70 £50.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Beurer, part number 956.05, refers to the Beurer BY 80 Baby scales, a digital platform type designed for precise infant weight measurements. The device features a bright yellow and white design, offering a weight capacity of up to 20 kg, making it suitable for monitoring the growth of newborns through their early developmental stages. Engineered with precision, the scales provide accurate readings essential in paediatric healthcare settings, ensuring consistent monitoring of an infant's weight gain. The use of this equipment is crucial in both domestic and clinical environments, where reliability and accuracy are paramount for ensuring the well-being and healthy development of children. Equipped with a large digital display, the Beurer BY 80 facilitates ease of reading, streamlining the weighing process for both parents and healthcare professionals.
Type Baby scales
Weighing Capacity 20kg
Accuracy 5g
Colour White, Yellow
Dimensions (L x W x H) 310 x 550 x 53 mm
Display Digital
Height 53mm
Length 310mm
Memory Slots 1
Power Supply AA battery (2x), included
Product Type Baby scales
Weight 2kg
Weight Range 20kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot