Beurer 73579 Signature Line Bathroom scales Digital White 200 kg range

MPN
73579
Brand
Beurer
EAN-13
4211125735791
Order Code
13-7324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £34.73 £29.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Beurer 73579, also known as the GS 400 Signature Line, is a high-precision digital platform scale engineered to accommodate a maximum capacity of 200 kilograms. Designed specifically for bathroom use, this device offers accurate weight measurement through its sophisticated sensor technology and sturdy construction. Its sleek white design incorporates a robust glass platform, providing both durability and aesthetic appeal. The scale is equipped with a clear LCD display for easy readability, making it suitable for both domestic use and professional applications where precise weight assessment is crucial. Engineers may find this product advantageous in various scenarios such as designing weight-sensitive systems, calibrating other measurement devices, or conducting load-bearing assessments.
Type Bathroom scales
Weighing Capacity 200kg
Body Analyser Functions Body Weight
Colour White
Dimensions (L x W x H) 310 x 310 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight 2.56
Weight Range 200kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot