Beurer 75415 Beurer PS 240 Bathroom scales Digital Soft Grip 180 kg

MPN
75415
Brand
Beurer
EAN-13
4211125754150
Order Code
13-7334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £36.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Beurer's 75415 model features the PS 240 Bathroom Scales, a precise and reliable digital platform scale designed to support a maximum user weight of 180 kg. The scale is constructed with a soft grip surface to ensure ease of use and safety while providing accurate weight measurements. For engineers and technicians requiring precise weight monitoring, such as in quality control or personal health management, this device offers straightforward functionality devoid of unnecessary complexities. Its compact design allows easy integration into various settings, making it a suitable choice for both residential environments and professional applications where consistent weight tracking is necessary.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Multicolour
Dimensions (L x W x H) 300 x 300 x 21 mm
Display Digital
Height 21mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot