tesa 55214-00000-00 Fly screen White Insect Repellents Pest Control |
17-7098
|
|
Back order - 28 availableBack-order availability date - 21/12/2026
|
1+ £90.29
Price per unit Ex VAT
|
White |
|
1 |
|
|
Fly screen |
483 mm (19") |
Inside/outside |
2.042 |
|
|
|
|
tesa 55214-00001-00 Fly screen Anthracite 1pc Insect Repellents Pest Control |
17-7099
|
|
Back order - 7 availableBack-order availability date - 21/12/2026
|
1+ £90.29
Price per unit Ex VAT
|
Anthracite |
|
1 |
|
|
Fly screen |
483 mm (19") |
Inside/outside |
2.021 |
|
|
|
|
tesa 55286-00000-00 Pollen screen Anthracite 1300mm x 1500mm 1 piece |
17-7102
|
|
Back order - 174 availableBack-order availability date - 21/12/2026
|
1+ £23.38
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1300 mm x 1500 mm |
1500mm |
Pollen screen |
|
Inside/outside |
255g |
|
1300mm |
|
|
tesa 55286-00500-01 Pollen screen Anthracite 130cm x 150cm 2 pieces |
17-7103
|
|
Back order - 5 availableBack-order availability date - 21/12/2026
|
1+ £41.11
Price per unit Ex VAT
|
Anthracite |
|
2 |
(W x H) 130 cm x 150 cm |
150cm |
Pollen screen |
|
Inside/outside |
|
|
130cm |
|
|
tesa 55296-00000-00 Pollen screen Anthracite 1500mm x 1800mm 1 piece |
17-7104
|
|
Back order - 25 availableBack-order availability date - 21/12/2026
|
1+ £29.27
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1500 mm x 1800 mm |
1800mm |
Pollen screen |
|
Inside/outside |
320g |
|
1500mm |
|
|
tesa 55297-00000-00 Pollen screen Anthracite 1200mm x 2400mm |
17-7105
|
|
Back order - 88 availableBack-order availability date - 21/12/2026
|
1+ £27.68
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1200 mm x 2400 mm |
2400mm |
Pollen screen |
|
Inside/outside |
350g |
|
1200mm |
|
|
tesa 55298-00000-00 Insect curtain Anthracite WxH 0.95mx2.20m 1pc |
17-7106
|
|
Back order - 12 availableBack-order availability date - 21/12/2026
|
1+ £55.23
Price per unit Ex VAT
|
Anthracite |
tesa® Insect Stop STANDARD |
1 |
(W x H) 0.95 m x 2.20 m |
2.20m |
Insect curtain |
483 mm (19") |
Inside/outside |
|
|
0.95m |
|
|
tesa 55360-00000-00 INSECT STOP CLIP-ON Fly screen 1 m x 1.2 m Anthracite |
17-7107
|
|
Back order - 163 availableBack-order availability date - 21/12/2026
|
1+ £27.37
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1 m x 1.2 m |
1.2m |
Fly screen |
|
Outside |
|
|
1m |
|
|
tesa 55360-00001-00 INSECT STOP Fly screen 1.2x1.4m Anthracite 1 piece |
17-7108
|
|
Back order - 30 availableBack-order availability date - 21/12/2026
|
1+ £30.80
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1.2 m x 1.4 m |
1.4m |
Fly screen |
483 mm (19") |
|
|
|
1.2m |
|
|
tesa 55360-00002-00 Insect Stop fly screen anthracite 1.2mx2.4m 1pc |
17-7109
|
|
Back order - 43 availableBack-order availability date - 21/12/2026
|
1+ £37.38
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1.2 m x 2.4 m |
2.4m |
Fly screen |
483 mm (19") |
Inside |
|
|
1.2m |
|
|
tesa 55374-00000-00 Magnetic curtain 0.80m x 2.00m Anthracite 1pc Insect Screen |
17-7110
|
|
Back order - 9 availableBack-order availability date - 21/12/2026
|
1+ £27.02
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 0.80 m x 2.00 m |
2.00m |
Magnetic curtain |
|
|
0.000 |
|
0.80m |
|
|
tesa 55384-00000-00 Fly Screen Magnetic curtain Anthracite 0.90x2.10m |
17-7111
|
|
Back order - 56 availableBack-order availability date - 21/12/2026
|
1+ £27.15
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 0.90 m x 2.10 m |
2.10m |
Magnetic curtain |
|
|
0.000 |
|
0.90m |
|
|
tesa 55388-00500-01 COMFORT Fly screen Anthracite 130x150cm 2 pcs Insect Control |
17-7112
|
|
Back order - 19 availableBack-order availability date - 21/12/2026
|
1+ £28.54
Price per unit Ex VAT
|
Anthracite |
tesa® Insect Stop COMFORT |
2 |
(W x H) 130 cm x 150 cm |
150cm |
Fly screen |
|
Inside/outside |
|
|
130cm |
|
|
tesa 55394-00000-00 Magnetic curtain Anthracite 1.00m x 2.20m Insect Screen |
17-7113
|
|
Back order - 84 availableBack-order availability date - 21/12/2026
|
1+ £25.43
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1.00 m x 2.20 m |
2.20m |
Magnetic curtain |
|
|
0.000 |
|
1.00m |
|
|
tesa 55394-00001-00 Magnetic curtain Anthracite 1.2m x 2.4m Insect Screen |
17-7114
|
|
Back order - 10 availableBack-order availability date - 21/12/2026
|
1+ £27.12
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1.2 m x 2.4 m |
2.4m |
Magnetic curtain |
483 mm (19") |
Inside |
|
|
1.2m |
|
|
tesa 55396-00500-01 COMFORT Fly screen 130x130 cm Anthracite 2 pcs Insect Screen |
17-7115
|
|
Back order - 7 availableBack-order availability date - 21/12/2026
|
1+ £27.97
Price per unit Ex VAT
|
Anthracite |
tesa® Insect Stop COMFORT |
2 |
(W x H) 130 cm x 130 cm |
130cm |
Fly screen |
|
Inside/outside |
|
|
130cm |
|
|
tesa 55415-00000-00 Door insect netting White Effective pest control |
17-7116
|
|
Back order - 4 availableBack-order availability date - 21/12/2026
|
1+ £143.69
Price per unit Ex VAT
|
White |
|
1 |
|
|
Door insect netting |
483 mm (19") |
Inside/outside |
4.015 |
|
|
|
|
tesa 55415-00001-00 Door insect netting Anthracite 1pc Pest control solution |
17-7117
|
|
Back order - 9 availableBack-order availability date - 21/12/2026
|
1+ £127.92
Price per unit Ex VAT
|
Anthracite |
|
1 |
|
|
Door insect netting |
|
Inside/outside |
3.666 |
|
|
|
|
tesa 55667-00500-00 COMFORT Fly screen 1000x1000 mm Anthracite 2 pcs |
17-7120
|
|
Back order - 4 availableBack-order availability date - 21/12/2026
|
1+ £21.17
Price per unit Ex VAT
|
Anthracite |
tesa® Insect Stop COMFORT |
2 |
(W x H) 1000 mm x 1000 mm |
1000mm |
Fly screen |
|
Inside/outside |
|
|
1000mm |
|
|
tesa 55670-00500-00 Fly screen White 1000mm x 1000mm 3 pcs |
17-7122
|
|
Back order - 9 availableBack-order availability date - 21/12/2026
|
1+ £17.35
Price per unit Ex VAT
|
White |
Tesa Insect Stop Standard |
3 |
(W x H) 1000 mm x 1000 mm |
1000mm |
Fly screen |
|
Inside/outside |
|
|
1000mm |
|
|
tesa 55671-00500-00 STANDARD Fly screen White 1100mm x 1300mm 3 pcs |
17-7123
|
|
Back order - 50 availableBack-order availability date - 21/12/2026
|
1+ £19.96
Price per unit Ex VAT
|
White |
Tesa Insect Stop Standard |
3 |
(W x H) 1100 mm x 1300 mm |
1300mm |
Fly screen |
|
Inside/outside |
|
|
1100mm |
|
|
tesa 55671-00500-03 Fly screen 1100mm x 1300mm Anthracite 3 pcs |
17-7124
|
|
Back order - 5 availableBack-order availability date - 21/12/2026
|
1+ £20.44
Price per unit Ex VAT
|
Anthracite |
|
3 |
(W x H) 1100 mm x 1300 mm |
1300mm |
Fly screen |
|
Inside/outside |
|
|
1100mm |
|
|
tesa 55680-00500-04 Fly screen White 2 pcs 150 cm x 180 cm |
17-7125
|
|
Back order - 16 availableBack-order availability date - 21/12/2026
|
1+ £22.80
Price per unit Ex VAT
|
White |
Tesa Insect Stop Standard |
2 |
(W x H) 150 cm x 180 cm |
180cm |
Fly screen |
|
Inside/outside |
|
|
150cm |
|
|
tesa 55680-00501-04 Fly screen Anthracite 150 cm x 180 cm 2 pcs |
17-7126
|
|
Back order - 36 availableBack-order availability date - 21/12/2026
|
1+ £22.76
Price per unit Ex VAT
|
Anthracite |
Tesa Insect Stop Standard |
2 |
(W x H) 150 cm x 180 cm |
180cm |
Fly screen |
|
Inside/outside |
|
|
150cm |
|
|
tesa 55804-00000-00 Insect Stop Aluminium fly screen Anthracite 1.14x1.60m |
17-7127
|
|
Back order - 9 availableBack-order availability date - 21/12/2026
|
1+ £111.41
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1.14 m x 1.60 m |
1.60m |
Aluminium fly screen |
|
Inside |
1.682 |
|
1.14m |
|
|
tesa 55805-00000-00 Roof window fly screen Anthracite 1.16m x 1.64m 1pc |
17-7128
|
|
Back order - 2 availableBack-order availability date - 21/12/2026
|
1+ £205.70
Price per unit Ex VAT
|
Anthracite |
|
1 |
(W x H) 1.16 m x 1.64 m |
1.64m |
Roof window fly screen |
|
Inside |
|
|
1.16m |
Mosquito |
|
tesa 55806-00021-00 tesa COMFORT Fly screen Anthracite 1300x1500mm |
17-7129
|
|
Back order - 26 availableBack-order availability date - 21/12/2026
|
1+ £25.16
Price per unit Ex VAT
|
Anthracite |
tesa® Insect Stop COMFORT |
1 |
(W x H) 1300 mm x 1500 mm |
1500mm |
Fly screen |
|
Inside/outside |
0.229 |
|
1300mm |
|
|
tesa 55881-00020-00 tesa COMFORT roof window fly screen 1200x1400mm White |
17-7131
|
|
Back order - 3 availableBack-order availability date - 21/12/2026
|
1+ £20.62
Price per unit Ex VAT
|
White |
|
1 |
(W x H) 1200 mm x 1400 mm |
1400mm |
Roof window fly screen |
|
Inside |
0.000 |
|
1200mm |
|
UV light |
tesa 55910-00020-00 COMFORT Door insect netting White 1200mm x 2500mm 1pc |
17-7132
|
|
Back order - 8 availableBack-order availability date - 21/12/2026
|
1+ £17.74
Price per unit Ex VAT
|
White |
Tesa Insect Stop Comfort |
1 |
(L x W x H) 0.65 m x 1200 mm x 2500 mm |
2500mm |
Door insect netting |
|
Inside/outside |
0.000 |
0.65m |
1200mm |
|
|
tesa 55918-00500-01 COMFORT Fly screen Anthracite 120x240cm 2 pcs |
17-7133
|
|
Back order - 7 availableBack-order availability date - 21/12/2026
|
1+ £32.45
Price per unit Ex VAT
|
Anthracite |
tesa® Insect Stop COMFORT |
2 |
(W x H) 120 cm x 240 cm |
240cm |
Fly screen |
|
Inside/outside |
|
|
120cm |
|
|